Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0032
Newark Part No.33AK3624
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.260 |
Price for:Each
Minimum: 1
Multiple: 1
$9.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0032
Newark Part No.33AK3624
Technical Datasheet
Silicon ManufacturerAnalog Devices
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberADXL345
Silicon Family Name-
For Use WithArduino UNO Board
Kit ContentsTriple Axis Accelerometer ADXL345 Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
SEN0032 is a breakout board for the Analog Device ADXL345. The ADXL345 is a small, thin, low power, 3-axis accelerometer with high resolution (13-bit) measurement at up to ±16 g. Digital output data is formatted as 16-bit two's complement and is accessible through either a SPI (3- or 4-wire) or I2C digital interface.
- 2.0-3.6VDC supply voltage
- Ultra low power: 40uA in measurement mode, 0.1uA in standby at 2.5V
- Tap/double tap detection
- Free-fall detection
Contents
Triple axis accelerometer ADXL345 x1.
Technical Specifications
Silicon Manufacturer
Analog Devices
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Triple Axis Accelerometer ADXL345 Board
SVHC
No SVHC (14-Jun-2023)
Core Architecture
-
Silicon Core Number
ADXL345
For Use With
Arduino UNO Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate