Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6.900 |
Price for:Each
Minimum: 1
Multiple: 1
$6.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0128
Newark Part No.88AH7214
Technical Datasheet
Accessory TypeANALOGUE Alcohol Sensor (MQ3)
For Use WithArduino Development Boards
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Gravity analogue alcohol sensor (MQ3) for Arduino t uses a MQ3 probe which can be used in a breathalyser. It has a high sensitivity to alcohol and less sensitivity to benzine. The sensitivity is able to be adjusted by the potentiometer. The output is proportional to the density of gas. Users can use analogue reading to read the data from this sensor. To ease the difficulty of using this sensor, a gravity Interface is adapted to allow plug&play. The Arduino IO expansion shield is the best match for this senor connecting to Arduino microcontrollers.
- Standard assembling structure (Times-of-5mm centre distance between two 3mm mounting holes)
- Easily recognitive interfaces of sensors ("A" for analogue and "D" for digital)
- Icons to simply illustrate sensor function
- High quality connector and potentiometer
- Immersion gold surface
- 5V power supply, analogue interface type
- Fast response and high sensitivity
- Stable and long life, simple drive circuit
- Size is 36.4 x 26.6mm (1.43" x 1.05")
Contents
Arduino alcohol sensor (MQ3), Analog cable.
Technical Specifications
Accessory Type
ANALOGUE Alcohol Sensor (MQ3)
Product Range
-
For Use With
Arduino Development Boards
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate