Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6.900 |
Price for:Each
Minimum: 1
Multiple: 1
$6.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0129
Newark Part No.88AH7215
Technical Datasheet
Accessory TypeANALOGUE CH4 Gas Sensor (MQ4)
For Use WithArduino Development Boards
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Gravity analogue CH4 gas sensor (MQ4) for Arduino uses MQ4 probe which is able to detect natural gas. It is less sensitivity in detecting alcohol, cooking fumes and cigarette smoke. The sensitivity can be adjusted by the potentiometer. The output is proportional to the density of gas. Users can use analogue reading to read the data from this sensor. To ease the difficulty of using this sensor, a gravity interface is adapted to allow plug&play. The Arduino IO expansion shield is the best match for this senor connecting to your Arduino microcontroller.
- Standard assembling structure (Times-of-5mm centre distance between two 3mm mounting holes)
- Easily recognitive interfaces of sensors ("A" for analogue and "D" for digital)
- Icons to simply illustrate sensor function
- High quality connector
- Immersion gold surface
- 5V power supply, analogue interface type
- High sensitivity to CH4, natural gas
- Small sensitivity to alcohol, smoke
- Fast response, stable and long life, simple drive circuit
- Size is 40mm x 20mm(1.57"x0.79")
Technical Specifications
Accessory Type
ANALOGUE CH4 Gas Sensor (MQ4)
Product Range
-
For Use With
Arduino Development Boards
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate