Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6.900 |
Price for:Each
Minimum: 1
Multiple: 1
$6.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0130
Newark Part No.88AH7216
Technical Datasheet
Accessory TypeANALOGUE LPG Gas Sensor (MQ5)
For Use WithArduino Development Boards
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Gravity analogue LPG gas sensor (MQ5) For Arduino has MQ5 probe which is very sensitive with LPG, natural gas, town gas. It is less sensitive with alcohol, cooking fumes and cigarette smoke. The sensitivity can be adjusted by the potentiometer. The output is proportional to the density of gas. Users can use analogue reading to read the data from this sensor. To ease the difficulty of using this sensor, a gravity Interface is adapted to allow plug&play. The Arduino IO expansion shield is the best match for this senor connecting to Arduino.
- 5V power supply, analogue interface type
- Pin definition: 1-output, 2-GND, 3-VCC
- Fast response
- Stable and long life
- Simple drive circuit
- Size is 40mm x 20mm (1.57"x0.79")
Contents
Arduino LPG gas sensor (MQ5), Gravity analogue cable.
Technical Specifications
Accessory Type
ANALOGUE LPG Gas Sensor (MQ5)
Product Range
-
For Use With
Arduino Development Boards
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate