Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $91.420 |
Price for:Each
Minimum: 1
Multiple: 1
$91.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0165
Newark Part No.88AH1486
Technical Datasheet
Accessory TypeANALOGUE ORP Sensor Meter
For Use WithArduino Development Boards
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Gravity analogue ORP sensor meter for Arduino
- Module power is +5.00V
- Module size is 40mm x 27mm (1.57" x 1.06")
- Measuring range from -2000mV to 2000mV, suitable temperature from 5 to 70°C
- Accuracy is ±10mV (25 °C), response time is ≤20sec
- ORP probe with BNC connector, PH2.0 interface(3 foot patch)
- Zero calibration button, power indicator LED
- Used for water quality testing, aquaculture, marine science
- Also suitable for hydroponic gardening, general chemistry
Contents
ORP probe (BNC connector) x1, ORP probe circuit board x1, Analog cable x1.
Technical Specifications
Accessory Type
ANALOGUE ORP Sensor Meter
Product Range
-
For Use With
Arduino Development Boards
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate