Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $14.420 |
Price for:Each
Minimum: 1
Multiple: 1
$14.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0239
Newark Part No.88AH1500
Technical Datasheet
Accessory TypeDigital Adjustable Infrared Proximity Sensor
For Use WithArduino Development Boards
Product Range-
Product Overview
- Gravity digital adjustable infrared proximity sensor is an Arduino digital infrared distance sensor
- Adjustable detection range from 0cm to 200cm
- Easy to use, assemble and inexpensive
- PNP normally open output form, digital signal
- Operating voltage range from 3V to 5V
- XH2.54-3 pin interface
- Operating temperature range from -15 to 60°C
- Temperature effect within -15°C to + 60°C, the detection distance is below 10% at + 25°C
- 35% to 95% RH humidity
- Size is 75 x Φ18mm
Technical Specifications
Accessory Type
Digital Adjustable Infrared Proximity Sensor
Product Range
-
For Use With
Arduino Development Boards
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate