Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0244
Newark Part No.88AH1502
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $13.660 |
Price for:Each
Minimum: 1
Multiple: 1
$13.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0244
Newark Part No.88AH1502
Technical Datasheet
Silicon Manufacturer-
Accessory TypeANALOGUE TDS Sensor/Meter Kit
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsAnalog TDS Meter, Waterproof TDS Probe, 3-Pin Analog Sensor Cable
For Use WithArduino Development Boards
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Gravity analogue TDS sensor/meter for Arduinois is an Arduino compatible TDS meter kit for measuring TDS value of the water, to reflect the cleanliness of the water. It can be applied to domestic water, hydroponic and other fields of water quality testing.
- Wide voltage input from 3.3V to 5.5V
- Good compatibility output of 0 to 2.3V analogue signal output, compatible with 5 or 3.3V controller
- AC excitation source, effectively prevent probe from polarization
- Waterproof probe
- Easy to use, Arduino compatible, simple connection, plug and play without soldering
- TDS measurement range from 0 ppm to 1000ppm with accuracy of ±10% F.S. (25°C)
- Module size is 42mm x 32mm
- PH2.0-3P module interface, XH2.54-2P electrode interface
- TDS probe has 2 needle and length of 83cm
Contents
Analog TDS meter for Arduino x1, Waterproof TDS probe x1, 3 pin analogue sensor cable x1.
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Analog TDS Meter, Waterproof TDS Probe, 3-Pin Analog Sensor Cable
Product Range
-
Accessory Type
ANALOGUE TDS Sensor/Meter Kit
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino Development Boards
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate