
| Quantity | Price |
|---|---|
| 1+ | $30.370 |
Product Information
Product Overview
SEN0288 is a Gravity: Analog AC Current Sensor breakout board. This Gravity: Analog AC Current Sensor eliminates the need to cut wires or reconnect circuits. Simply clamp the AC transformer probe on the AC line, and then plug the 3.5mm headphone jack into the signal conversion module to read the current AC current value. The analogue output is designed to be compatible with 3V3/5V micro-controller. It can be conveniently used for AC current measurement to monitor AC motors, lighting equipment, air compressors, etc.
- Non-contact measurement, high safety
- Multiple ranges for various measurement scenarios
- Input voltage (VCC) range from 3.3 to 5.5V
- Interface: Gravity analogue (PH2.0-3P,analog voltage output 0.2-2.8V DC)
- AC voltage input range: 0-1V (AC RMS)
- Relative error: ±4%
- Dimension: 32 x27mm /1.26 x1.06in
- 1m cable length
- Open type AC transformer probe: AC current range from 0 to 10A
Contents
Current sensor module, transformer probe and 3-pin Gravity sensor cable.
Technical Specifications
-
-
-
Arduino UNO Boards
-
-
AC Current Signal Conversion Module, Open Type AC Transformer Probe, Analogue Sensor Cable
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
