Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0475
Newark Part No.33AK3642
Your Part Number
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $300.940 |
Price for:Each
Minimum: 1
Multiple: 1
$300.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0475
Newark Part No.33AK3642
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithArduino, ESP32, Raspberry Pi Board
Kit ContentsHF Signal Conversion Board, HF Sensor Probe, 4 Pin Cable
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
SEN0475 is a Gravity: HF sensor (calibrated). This is a sensor that detects hydrogen fluoride concentration and supports three output modes: analog, I2C, and UART. The probe has been calibrated at the factory, which can quickly and accurately measure the concentration of hydrogen fluoride in the environment. Can be widely used in the detection of hydrogen fluoride in industrial and environmental protection fields.
- Strong anti-interference ability
- High stability and sensitivity
- Detection range: 0~10ppm
- Compatibility with Arduino, ESP32, Raspberry pi
- Adapter plate size is 37 x 32mm
Contents
Gravity: HF signal conversion board x1, HF sensor probe x1, Gravity - 4pin cable x1.
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
HF Signal Conversion Board, HF Sensor Probe, 4 Pin Cable
SVHC
No SVHC (14-Jun-2023)
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino, ESP32, Raspberry Pi Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate