Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $69.860 |
5+ | $68.250 |
10+ | $66.950 |
25+ | $65.070 |
50+ | $63.590 |
100+ | $62.540 |
Price for:Each
Minimum: 1
Multiple: 1
$69.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No051-0212-300
Newark Part No.05B3115
Technical Datasheet
Indicator Lens ColourGreen
Lens Shape-
Mounting Hole Dia-
Accessory Type-
For Use With051 Series Large Panel Mount Indicators
Product Range-
SVHCLead
Product Overview
The 051-0212-300 is a green flat back frosted Lens Cap for use with 051 series large panel-mount incandescent indicators. It is made of polycarbonate with polished chrome finish.
Applications
Lighting, Industrial
Technical Specifications
Indicator Lens Colour
Green
Mounting Hole Dia
-
For Use With
051 Series Large Panel Mount Indicators
SVHC
Lead
Lens Shape
-
Accessory Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate