Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No051-0901-01-301
Newark Part No.86M6722
Product Range051 Series
Your Part Number
Technical Datasheet
17 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $92.250 |
| 5+ | $90.120 |
| 10+ | $88.420 |
| 25+ | $85.920 |
| 50+ | $83.980 |
| 100+ | $82.580 |
Price for:Each
Minimum: 1
Multiple: 1
$92.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No051-0901-01-301
Newark Part No.86M6722
Product Range051 Series
Technical Datasheet
Voltage Rating250V
Mounting Hole Dia1"
Accessory TypeLamp Holder
For Use WithDialight S-6 Candelabra Screw Base Incandescent Lamps
Product Range051 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating
250V
Accessory Type
Lamp Holder
Product Range
051 Series
Mounting Hole Dia
1"
For Use With
Dialight S-6 Candelabra Screw Base Incandescent Lamps
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate