Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 10+ | $79.970 |
| 25+ | $79.200 |
| 50+ | $78.420 |
| 100+ | $77.650 |
Price for:Each
Minimum: 17
Multiple: 1
$1,359.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 080-0901-05-303 is a screwed indicator Lamp Socket for use with watertight 1-inch S-6 Candelabra incandescent lamps.
Applications
Lighting, Industrial
Technical Specifications
Voltage Rating
250V
Accessory Type
Indicator Base
Product Range
-
Mounting Hole Dia
25.4mm
For Use With
S-6 Candelabra Incandescent Lamp
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
