Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 25+ | $28.150 |
| 50+ | $27.380 |
| 100+ | $26.620 |
Price for:Each
Minimum: 45
Multiple: 1
$1,266.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 081-1310-01-303 is an Indicator Base for use with T-3-1/4 mini bayonet incandescent lamp.
- Watertight
Applications
Lighting
Technical Specifications
Voltage Rating
120V
Accessory Type
PMI Base
Product Range
-
Mounting Hole Dia
11/16"
For Use With
T-3 1/4 Bayonet Inc
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate