Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $28.990 |
5+ | $27.360 |
10+ | $26.550 |
Price for:Each
Minimum: 3
Multiple: 1
$86.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No095-0408-09-142
Newark Part No.57F3721
Technical Datasheet
Lamp Base Type-
Mounting Hole Dia-
Current Rating-
Supply Voltage125V
Lens Shape-
Product Range-
SVHCLead
Technical Specifications
Lamp Base Type
-
Current Rating
-
Lens Shape
-
SVHC
Lead
Mounting Hole Dia
-
Supply Voltage
125V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate