Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 25+ | $26.260 |
| 50+ | $26.110 |
| 100+ | $25.970 |
Price for:Each
Minimum: 42
Multiple: 1
$1,102.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 095-0463-09-311 is a transparent bayonet stovepipe Indicator Base for use with T-3-1/4 miniature neon lamps.
Applications
Lighting, Industrial
Technical Specifications
Voltage Rating
125V
Accessory Type
Indicator Base
Product Range
-
Mounting Hole Dia
17.463mm
For Use With
B2A Neon
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate