Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 25+ | $33.830 |
| 50+ | $31.090 |
| 100+ | $28.360 |
Price for:Each
Minimum: 33
Multiple: 1
$1,116.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 125-5710-11-103 is a miniature bayonet Indicator Base with quick connect terminals for use with T-3 1/4 panel-mount incandescent indicators.
Applications
Lighting, Industrial
Technical Specifications
Voltage Rating
-
Accessory Type
Lamp Base
Product Range
-
Mounting Hole Dia
17.46mm
For Use With
Dialight Incandescent Panel Mount Indicators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate