Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No135-1432
Newark Part No.86M7547
Product Range135 Series
Technical Datasheet
206 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
10+ | $5.440 |
25+ | $5.220 |
50+ | $5.060 |
100+ | $4.930 |
Price for:Each
Minimum: 15
Multiple: 1
$81.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No135-1432
Newark Part No.86M7547
Product Range135 Series
Technical Datasheet
Indicator Lens ColourGreen
Lens ShapeCylindrical
Mounting Hole Dia17.46mm
Accessory TypeLens Cap
For Use WithDialight Incandescent Panel Mount Indicators
Product Range135 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Indicator Lens Colour
Green
Mounting Hole Dia
17.46mm
For Use With
Dialight Incandescent Panel Mount Indicators
SVHC
No SVHC (21-Jan-2025)
Lens Shape
Cylindrical
Accessory Type
Lens Cap
Product Range
135 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate