New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. Panel Mount Indicators, Bases & Lenses
                      4. LED Single Color Indicators
                      Print Page

                      249-7872-3331-504F

                      LED Panel Mount Indicator, Red, 28 VDC, 9.53 mm, 20 mA, 55 mcd, Not Rated

                      Date/Lot Code

                      DIALIGHT 249-7872-3331-504F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIALIGHT
                      Manufacturer Part No249-7872-3331-504F
                      Newark Part No.33M2190
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      189 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$11.140
                      5+$9.870
                      10+$8.590
                      25+$8.210
                      50+$7.840
                      100+$7.460
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $11.14
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIALIGHT
                      Manufacturer Part No249-7872-3331-504F
                      Newark Part No.33M2190
                      Technical Datasheet

                      Data Sheet

                      LED ColorRed
                      Operating Voltage28VDC
                      Mounting Hole Dia9.53mm
                      Forward Current If20mA
                      Luminous Intensity55mcd
                      IP / NEMA RatingNot Rated
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 249-7872-3331-504F is a 55mcd front panel-mount red LED Indicator with black anodized aluminum housing, fused tin phosphor bronze terminals, white nickel-plated phosphor bronze lock washer and white nickel-plated brass nut. It is available in cylindrical cap lens and unique internal Fresnel design provides uniform illumination.

                      • Lower power consumption - Uses up to 90% less energy that on incandescent indicator
                      • Resistant to shock and vibration
                      • Polarity indication by terminal (+) denotes anode
                      • Long life, up to 100K hours
                      • No heat generated

                      Applications

                      LED Lighting, Sensing & Instrumentation, Automation & Process Control

                      Technical Specifications

                      LED Color

                      Red

                      Mounting Hole Dia

                      9.53mm

                      Luminous Intensity

                      55mcd

                      Product Range

                      -

                      Operating Voltage

                      28VDC

                      Forward Current If

                      20mA

                      IP / NEMA Rating

                      Not Rated

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.