Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No366-8836-09-553
Newark Part No.50F1592
Product Range336 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
10+ | $51.870 |
25+ | $48.750 |
50+ | $43.570 |
100+ | $41.830 |
250+ | $33.810 |
Price for:Each
Minimum: 24
Multiple: 1
$1,244.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No366-8836-09-553
Newark Part No.50F1592
Product Range336 Series
Technical Datasheet
Supply Voltage-
Lamp Base TypeMidget Flange
Illumination Color-
Mounting Hole Dia11.9mm
Lens Shape-
Current Rating-
Product Range336 Series
SVHCLead
Technical Specifications
Supply Voltage
-
Illumination Color
-
Lens Shape
-
Product Range
336 Series
Lamp Base Type
Midget Flange
Mounting Hole Dia
11.9mm
Current Rating
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate