Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No507-4537-0933-640F
Newark Part No.87M1146
Product Range507 Series
Technical Datasheet
877 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.110 |
| 5+ | $12.530 |
| 10+ | $10.940 |
| 25+ | $10.330 |
| 50+ | $9.710 |
| 100+ | $9.090 |
Price for:Each
Minimum: 1
Multiple: 1
$14.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No507-4537-0933-640F
Newark Part No.87M1146
Product Range507 Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeBi-Pin
Illumination ColorAmber
Mounting Hole Dia-
Lens ShapeRound
Current Rating300µA
Product Range507 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
125V
Illumination Color
Amber
Lens Shape
Round
Product Range
507 Series
Lamp Base Type
Bi-Pin
Mounting Hole Dia
-
Current Rating
300µA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate