Print Page
Image is for illustrative purposes only. Please refer to product description.
3,071 In Stock
Need more?
290 Delivery in 1-3 Business Days(US stock)
2781 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1.050 |
10+ | $0.745 |
25+ | $0.668 |
50+ | $0.593 |
100+ | $0.517 |
250+ | $0.510 |
500+ | $0.449 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No515-1061F
Newark Part No.59M5754
Technical Datasheet
Length13.97mm
No. of Light Pipes2Pipes
Light Pipe ShapeCircular
Mounting Orientation90°
Light Pipe MountingPress Fit
Light Pipe ColourTransparent
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Length
13.97mm
Light Pipe Shape
Circular
Light Pipe Mounting
Press Fit
Product Range
-
No. of Light Pipes
2Pipes
Mounting Orientation
90°
Light Pipe Colour
Transparent
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate