Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No515-1141-195F
Newark Part No.81K9573
Product Range515 Series
Technical Datasheet
1,275 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.230 |
10+ | $0.230 |
25+ | $0.230 |
50+ | $0.230 |
100+ | $0.230 |
250+ | $0.230 |
500+ | $0.230 |
1000+ | $0.230 |
Price for:Each
Minimum: 1
Multiple: 1
$0.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No515-1141-195F
Newark Part No.81K9573
Product Range515 Series
Technical Datasheet
Length19.5mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular with Flat Top
Light Pipe MountingPC Board
Light Pipe ColourTransparent
Product Range515 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Length
19.5mm
Light Pipe Shape
Circular with Flat Top
Light Pipe Colour
Transparent
SVHC
No SVHC (21-Jan-2025)
No. of Light Pipes
1Pipes
Light Pipe Mounting
PC Board
Product Range
515 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate