Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No521-9250F
Newark Part No.30K0573
Product Range521 Series
Your Part Number
Technical Datasheet
681 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.855 |
| 10+ | $0.619 |
| 25+ | $0.579 |
| 50+ | $0.539 |
| 100+ | $0.499 |
| 250+ | $0.490 |
| 500+ | $0.481 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No521-9250F
Newark Part No.30K0573
Product Range521 Series
Technical Datasheet
LED ColorGreen
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Bulb SizeT-1 3/4 (5mm)
Forward Current If10mA
Forward Voltage2.3V
Wavelength Typ565nm
Luminous Intensity5.2mcd
Viewing Angle60°
Lens ShapeRound
Product Range521 Series
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 521-9250F is a green Discrete LED Lamp with standard efficiency. It features 260° for 5seconds solder temperature, 5mm lens configuration and 135mW maximum power dissipation.
- High efficiency
- Diffused lens
- -20 to 100°C Operating temperature range
Applications
LED Lighting
Technical Specifications
LED Color
Green
LED Case Size
T-1 3/4 (5mm)
Forward Current If
10mA
Wavelength Typ
565nm
Viewing Angle
60°
Product Range
521 Series
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
2.3V
Luminous Intensity
5.2mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 521-9250F
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability