Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No550-0407F
Newark Part No.30K0814
Product Range550 Series
Technical Datasheet
998 In Stock
Need more?
281 Delivery in 1-3 Business Days(US stock)
717 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1.370 |
10+ | $0.978 |
25+ | $0.899 |
50+ | $0.822 |
100+ | $0.743 |
250+ | $0.693 |
500+ | $0.641 |
Price for:Each
Minimum: 1
Multiple: 1
$1.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No550-0407F
Newark Part No.30K0814
Product Range550 Series
Technical Datasheet
LED ColorRed
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Luminous Intensity12.3mcd
Forward Voltage2V
Viewing Angle60°
Height6.1mm
Width6.1mm
Product Range550 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2V
Height
6.1mm
Product Range
550 Series
No. of LEDs
1LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
12.3mcd
Viewing Angle
60°
Width
6.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 550-0407F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability