Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No550-1007F
Newark Part No.30K0878
Product Range550 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
500+ | $1.930 |
1000+ | $1.850 |
Price for:Each
Minimum: 500
Multiple: 100
$965.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No550-1007F
Newark Part No.30K0878
Product Range550 Series
Technical Datasheet
LED ColorBlue
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Luminous Intensity1cd
Forward Voltage-
Viewing Angle-
Height-
Width-
Product Range550 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Blue
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
-
Height
-
Product Range
550 Series
No. of LEDs
1LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
1cd
Viewing Angle
-
Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate