Print Page
Image is for illustrative purposes only. Please refer to product description.
61 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.720 |
10+ | $1.220 |
25+ | $1.130 |
50+ | $1.030 |
100+ | $0.926 |
250+ | $0.859 |
500+ | $0.791 |
1000+ | $0.748 |
Price for:Each
Minimum: 1
Multiple: 1
$1.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No550-1307F
Newark Part No.74M7396
Technical Datasheet
LED ColorGreen
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If2mA
Luminous Intensity1.8mcd
Forward Voltage1.8V
Viewing Angle50°
Height6.1mm
Width6.1mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green
LED Mounting
Through Hole
Forward Current If
2mA
Forward Voltage
1.8V
Height
6.1mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
1.8mcd
Viewing Angle
50°
Width
6.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate