Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.170 | $0.356 |
| 10+ | $1.820 | $0.356 |
| 25+ | $1.740 | $0.356 |
| 50+ | $1.710 | $0.356 |
| 100+ | $1.670 | $0.356 |
| 250+ | $1.570 | $0.356 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No553-0111F
Newark Part No.85AJ8857
Technical Datasheet
LED ColorRed
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If10mA
Luminous Intensity10mcd
Forward Voltage2V
Viewing Angle45°
Height9.65mm
Width4.32mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
2V
Height
9.65mm
Product Range
-
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
10mcd
Viewing Angle
45°
Width
4.32mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
