Print Page
1,032 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 10+ | $1.540 |
| 25+ | $1.480 |
| 50+ | $1.420 |
| 100+ | $1.360 |
| 250+ | $1.290 |
| 500+ | $1.210 |
| 1000+ | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$2.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No553-0132F
Newark Part No.74M7440
Product Range553
Technical Datasheet
LED ColorGreen, Yellow
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColorY 10mA, G 10mA
Luminous Intensity / ColorY 6.3mcd, G 16mcd
Forward Voltage / ColorY 2.1V, G 2.1V
Viewing Angle45°
Height9.652mm
Width4.318mm
Product Range553
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 553-0132F is a 3mm LED Circuit Board Indicator offers right angle viewing and bi-level housing. The multiple CBIs form horizontal LED arrays on 4.45mm centrelines. LEDs are safe for direct viewing per IEC 825-1, EN-60825-1.
- Cathode right polarity
- Tinted, diffused lens
- High efficiency LED
- 32% Oxygen index
- PBT (0.343g) polymer
- Housing standoffs facilitate PCB cleaning
- Solderability per MIL-STD-202F, method 208F
Applications
Signalling
Technical Specifications
LED Color
Green, Yellow
LED Mounting
Through Hole
Forward Current / Color
Y 10mA, G 10mA
Forward Voltage / Color
Y 2.1V, G 2.1V
Height
9.652mm
Product Range
553
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Color
Y 6.3mcd, G 16mcd
Viewing Angle
45°
Width
4.318mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate