Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No556-3504-304F
Newark Part No.33M4259
Product Range556 Series
Technical Datasheet
125 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $37.900 |
5+ | $36.950 |
10+ | $36.000 |
25+ | $35.050 |
50+ | $34.100 |
100+ | $33.150 |
Price for:Each
Minimum: 1
Multiple: 1
$37.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No556-3504-304F
Newark Part No.33M4259
Product Range556 Series
Technical Datasheet
LED ColorRed
Operating Voltage24VDC
Mounting Hole Dia25.4mm
Forward Current If46mA
Luminous Intensity1300foot lambert
IP / NEMA RatingIP66
Product Range556 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 556-3504-304F is a red high intensity panel mount LED Indicator with nickel-plated brass housing and polycarbonate lens. It incorporates both InGaN and AlInGaP technologies to offer higher intensities. It is suitable for use with the 1-inch mounting hole. This is a highly durable package, designed to withstand outdoor applications susceptible to rain, dust and sunlight. It features uniform illumination - multi-LED construction.
- UL94V-0 Flammability rating
- Watertight - NEMA4X IP66
- Flat round lens
Applications
LED Lighting, Safety, Consumer Electronics
Technical Specifications
LED Color
Red
Mounting Hole Dia
25.4mm
Luminous Intensity
1300foot lambert
Product Range
556 Series
Operating Voltage
24VDC
Forward Current If
46mA
IP / NEMA Rating
IP66
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability