Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No557-1503-203F
Newark Part No.33M4324
Product Range557 Series
Your Part Number
72 In Stock
65 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.380 |
| 5+ | $19.720 |
| 10+ | $18.050 |
| 25+ | $17.270 |
| 50+ | $16.490 |
| 100+ | $15.710 |
Price for:Each
Minimum: 1
Multiple: 1
$21.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No557-1503-203F
Newark Part No.33M4324
Product Range557 Series
Technical Datasheet
LED ColorRed
Operating Voltage12VDC
Mounting Hole Dia17.463mm
Forward Current If20mA
Luminous Intensity1000foot lambert
IP / NEMA RatingNot Rated
Product Range557 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 557-1503-203F is a high intensity panel-mount red watertight LED Indicator for 11/16-inch mounting hole. This indicator incorporates both InGaN and AlInGaP technologies to offer higher intensities. This is designed to withstand outdoor applications susceptible to rain, dust and sunlight.
- Watertight seal from front of panel meets MIL-L-3661B
- White polycarbonate housing
- Flat polycarbonate lens
- UL94V-0 Flammability rating
- Uniform illumination
- Daylight viewability
- Tamperproof/designed for high durability
Applications
LED Lighting, Defence, Military & Aerospace, Sensing & Instrumentation, Safety, Consumer Electronics, Automotive, Logistics, Avionics
Technical Specifications
LED Color
Red
Mounting Hole Dia
17.463mm
Luminous Intensity
1000foot lambert
Product Range
557 Series
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
