Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No558-0102-007F
Newark Part No.30K2832
Product Range558 Series
Your Part Number
23 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.520 |
| 10+ | $2.090 |
| 25+ | $1.980 |
| 50+ | $1.870 |
| 100+ | $1.750 |
| 250+ | $1.710 |
| 500+ | $1.670 |
| 1000+ | $1.640 |
Price for:Each
Minimum: 1
Multiple: 1
$2.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No558-0102-007F
Newark Part No.30K2832
Product Range558 Series
Technical Datasheet
LED ColorRed
Operating Voltage5VDC
Mounting Hole Dia3.96mm
Forward Current If12mA
Luminous Intensity29mcd
IP / NEMA RatingNot Rated
Product Range558 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 558-0102-007F is a red panel-mount LED Indicator features ultra-bright and water-clear LED. It requires no additional mounting hardware for 0.031 to 0.062-inch thick panels. It is made of black polycarbonate housing.
Applications
Industrial, Signalling
Technical Specifications
LED Color
Red
Mounting Hole Dia
3.96mm
Luminous Intensity
29mcd
Product Range
558 Series
Operating Voltage
5VDC
Forward Current If
12mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 558-0102-007F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
