Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.240 |
Price for:Each
Minimum: 750
Multiple: 25
$930.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No559-3101-001F
Newark Part No.30K3038
Technical Datasheet
LED ColorGreen, Red
Mounting Hole Dia6.35mm
Forward Current / Color-
Operating Voltage / ColorR 1.8V, G 2.1V
Luminous Intensity / ColorR 60mcd, G 20mcd
IP / NEMA RatingNot Rated
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Red
Forward Current / Color
-
Luminous Intensity / Color
R 60mcd, G 20mcd
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Mounting Hole Dia
6.35mm
Operating Voltage / Color
R 1.8V, G 2.1V
IP / NEMA Rating
Not Rated
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate