Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price |
---|---|
1+ | $2.180 |
10+ | $1.930 |
25+ | $1.700 |
50+ | $1.470 |
100+ | $1.180 |
250+ | $1.100 |
500+ | $1.030 |
1000+ | $0.894 |
Price for:Each
Minimum: 1
Multiple: 1
$2.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No564-0100-222F
Newark Part No.74M7498
Technical Datasheet
LED ColorGreen
No. of LEDs3LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If10mA
Luminous Intensity12.6mcd
Forward Voltage2.1V
Viewing Angle60°
Height15.24mm
Width4.32mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
2.1V
Height
15.24mm
Product Range
-
No. of LEDs
3LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
12.6mcd
Viewing Angle
60°
Width
4.32mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate