Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.790 |
| 10+ | $2.680 |
| 25+ | $2.560 |
| 50+ | $2.450 |
| 100+ | $2.340 |
| 250+ | $2.210 |
| 500+ | $2.070 |
| 1000+ | $1.920 |
Price for:Each
Minimum: 1
Multiple: 1
$3.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No570-0100-132F
Newark Part No.30K4476
Technical Datasheet
LED ColorGreen, Red, Yellow
No. of LEDs3LEDs
LED MountingThrough Hole
Bulb Size2mm
Forward Current / ColorR 30mA, Y 30mA, G 25mA
Luminous Intensity / ColorR 12.6mcd, Y 12.6mcd, G 8.7mcd
Forward Voltage / ColorR 2V, Y 2.1V, G 2.1V
Viewing Angle38°
Height10.16mm
Width5.08mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 570-0100-132F is a 2mm red/yellow/green PCB LED Lamp with tinted diffused lens. It has tri-level housing and 1.78mm LED centreline.
- Right angle viewing
- Cathode left polarity
Applications
LED Lighting
Technical Specifications
LED Color
Green, Red, Yellow
LED Mounting
Through Hole
Forward Current / Color
R 30mA, Y 30mA, G 25mA
Forward Voltage / Color
R 2V, Y 2.1V, G 2.1V
Height
10.16mm
Product Range
-
No. of LEDs
3LEDs
Bulb Size
2mm
Luminous Intensity / Color
R 12.6mcd, Y 12.6mcd, G 8.7mcd
Viewing Angle
38°
Width
5.08mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 570-0100-132F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
