Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No571-0122-100F
Newark Part No.74M7532
Your Part Number
Technical Datasheet
3,905 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
| 10+ | $1.600 |
| 25+ | $1.570 |
| 50+ | $1.550 |
| 100+ | $1.520 |
| 250+ | $1.480 |
| 500+ | $1.440 |
| 1000+ | $1.360 |
Price for:Each
Minimum: 1
Multiple: 1
$2.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No571-0122-100F
Newark Part No.74M7532
Technical Datasheet
LED ColorGreen
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb Size2mm
Forward Current If20mA
Luminous Intensity8.7mcd
Forward Voltage2.1V
Viewing Angle38°
Height8.6mm
Width2.5mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.1V
Height
8.6mm
Product Range
-
No. of LEDs
2LEDs
Bulb Size
2mm
Luminous Intensity
8.7mcd
Viewing Angle
38°
Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate