Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.850 |
| 5+ | $7.360 |
| 10+ | $6.860 |
| 25+ | $6.600 |
| 50+ | $6.340 |
| 100+ | $6.080 |
Price for:Each
Minimum: 1
Multiple: 1
$7.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No586-1102-105F
Newark Part No.33M4496
Technical Datasheet
Lamp Base TypeMidget Flange
LED ColorGreen
Bulb SizeT-1 3/4 (5mm)
Power Rating-
Wavelength Typ520nm
Luminous Intensity600mcd
Average Bulb Life100000h
Supply Voltage28V
Current Rating10mA
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 586-1102-105F is a Single Chip based LED Lamp designed to directly replace many popular sub-miniature and miniature incandescent lamp. The benefit of LED technology over incandescent is significant. It offers long life, shock resistant, withstand vibration and provide energy conservation.
- Polarized
- High brightness with low current draw - uses up to 90% less energy than an incandescent
- No heat generated
- Mounts directly into industry standard socket
- Midget flange
Applications
LED Lighting
Technical Specifications
Lamp Base Type
Midget Flange
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
520nm
Average Bulb Life
100000h
Current Rating
10mA
SVHC
No SVHC (25-Jun-2025)
LED Color
Green
Power Rating
-
Luminous Intensity
600mcd
Supply Voltage
28V
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability