Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No586-2402-205F
Newark Part No.20M6818
Product Range586 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
100+ | $6.160 |
Price for:Each
Minimum: 145
Multiple: 5
$893.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No586-2402-205F
Newark Part No.20M6818
Product Range586 Series
Technical Datasheet
Lamp Base TypeBA9s
LED ColorGreen
Bulb SizeT-3 1/4 (10mm)
Power Rating-
Wavelength Typ525nm
Luminous Intensity825mcd
Average Bulb Life100000h
Supply Voltage28V
Current Rating15mA
Product Range586 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
T-3 1/4 (10mm)
Wavelength Typ
525nm
Average Bulb Life
100000h
Current Rating
15mA
SVHC
No SVHC (21-Jan-2025)
LED Color
Green
Power Rating
-
Luminous Intensity
825mcd
Supply Voltage
28V
Product Range
586 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability