Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No586-6406-205F
Newark Part No.22M4404
Product Range586 Series
Your Part Number
39 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $25.480 |
| 5+ | $23.500 |
| 10+ | $21.520 |
| 25+ | $20.730 |
| 50+ | $19.940 |
| 100+ | $19.150 |
Price for:Each
Minimum: 1
Multiple: 1
$25.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No586-6406-205F
Newark Part No.22M4404
Product Range586 Series
Technical Datasheet
Lamp Base TypeBA9s
LED ColorWhite
Bulb SizeT-3 1/4
Power Rating-
Wavelength Typ-
Luminous Intensity4000mcd
Average Bulb Life100000h
Supply Voltage28V
Current Rating11mA
Product Range586 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 586-6406-205F is a 11mA/28VDC cluster based white LED Bulb with BA9s mini bayonet base, T-3 1/4 bulb size, 4000mcd luminous intensity and 100000 hours average life. This bulb features high brightness with low current draw uses up to 90% less energy than an incandescent, true non-polarized polarity, no heat generated, mounts directly into industry standard socket, resistant to shock and vibration, super bright LED cluster design.
- -30 to 85°C Operating temperature range
Applications
LED Lighting
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
T-3 1/4
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
11mA
SVHC
No SVHC (25-Jun-2025)
LED Color
White
Power Rating
-
Luminous Intensity
4000mcd
Supply Voltage
28V
Product Range
586 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
