Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $24.510 |
5+ | $21.120 |
10+ | $20.300 |
25+ | $19.760 |
50+ | $19.180 |
100+ | $18.790 |
Price for:Each
Minimum: 1
Multiple: 1
$24.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No586-6406-206F
Newark Part No.75M6009
Technical Datasheet
Lamp Base TypeBA9s
LED ColorWhite
Bulb SizeT-3 1/4
Power Rating-
Wavelength Typ-
Luminous Intensity3000mcd
Average Bulb Life100000h
Supply Voltage120VAC
Current Rating9mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 586-6406-206F is a 9mA/120VAC single chip based LED Lamp is designed to directly replace many popular subminiature and miniature incandescent lamps. The benefits of LED technology over incandescent are significant. They offer long life, are shock resistant, withstand vibration and provide energy conservation. High brightness with low current draw uses up to 90% less energy than incandescent. Long life up to 100K hours. Mounts directly into industry-standard socket. Resistant to shock and vibration.
- Non-polarized
- 3000 Luminous intensity
- -30 to 85°C Operating temperature range
Applications
Lighting
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
T-3 1/4
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
9mA
SVHC
No SVHC (21-Jan-2025)
LED Color
White
Power Rating
-
Luminous Intensity
3000mcd
Supply Voltage
120VAC
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate