Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No5942604013F
Newark Part No.84AH1652
Product RangePrism 594 Series
Your Part Number
1,486 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.900 | $0.226 |
| 10+ | $1.320 | $0.226 |
| 25+ | $1.210 | $0.226 |
| 50+ | $1.110 | $0.226 |
| 100+ | $1.010 | $0.226 |
| 250+ | $0.999 | $0.226 |
| 500+ | $0.993 | $0.226 |
| 1000+ | $0.982 | $0.226 |
Price for:Each
Minimum: 1
Multiple: 1
$0.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5942604013F
Newark Part No.84AH1652
Product RangePrism 594 Series
Technical Datasheet
LED ColorIce Blue
No. of LEDs1LEDs
LED MountingSMD
Bulb Size1.6mm
Forward Current If2mA
Luminous Intensity3mcd
Forward Voltage2.5V
Viewing Angle120°
Height4.24mm
Width3.3mm
Product RangePrism 594 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
Ice Blue
LED Mounting
SMD
Forward Current If
2mA
Forward Voltage
2.5V
Height
4.24mm
Product Range
Prism 594 Series
No. of LEDs
1LEDs
Bulb Size
1.6mm
Luminous Intensity
3mcd
Viewing Angle
120°
Width
3.3mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
