Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
20+ | $0.607 |
40+ | $0.579 |
80+ | $0.554 |
120+ | $0.523 |
200+ | $0.502 |
Price for:Each (Supplied on Full Reel)
Minimum: 20
Multiple: 20
$12.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3901-831F
Newark Part No.28X3264
Technical Datasheet
LED ColorWhite
LED MountingSMD
Bulb Size0.27mm x 1.1mm
Forward Current If10mA
Forward Voltage3.4V
Luminous Intensity240mcd
Viewing Angle130°
Lens ShapeRectangular
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 597-3901-831F is a Micro LED® surface-mount LED made of InGaN. The Micro LED® SMD LED provides one of the industry wide ranges of discrete LED. It is compatible with infrared reflow processes and JEDEC standards. It helps to eliminate mixed technology PC board processing. It can be used with Dialight's wide-range of Optopipe® series light pipes.
- 5V Reverse voltage
- 260° for 10s Solder temperature
- 70mW Maximum power dissipation
Applications
Communications & Networking, Wireless, Test & Measurement, Automation & Process Control, Medical, Portable Devices
Technical Specifications
LED Color
White
Bulb Size
0.27mm x 1.1mm
Forward Voltage
3.4V
Viewing Angle
130°
Product Range
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
10mA
Luminous Intensity
240mcd
Lens Shape
Rectangular
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for 597-3901-831F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability