Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No597-3902-507F
Newark Part No.20T0187
Product Range597 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
2500+ | $1.280 |
5000+ | $1.190 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$3,200.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3902-507F
Newark Part No.20T0187
Product Range597 Series
Technical Datasheet
LED ColorWhite
LED MountingSMD
Bulb Size1.6mm x 2.3mm
Forward Current If20mA
Forward Voltage3.2V
Luminous Intensity900mcd
Viewing Angle110°
Lens ShapeRectangular
Product Range597 Series
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 597-3902-507F is a white 1208 SMD Chip LED with reflection. It provides one of the industry's widest range of discrete LEDs. Packaged in ChipLED, PLCC, right-angle and reverse-mount configurations, Dialight offers a full range off colours and intensities, including the latest AllnGaP and InGaN technology.
- Can be used with Deadlight's wide-range of Optopipe® series light pipes
- Compatible with infrared reflow processes and JEDEC standards
- Helps to eliminate mixed technology PC board processing
Applications
LED Lighting, Industrial, Communications & Networking, Wireless, Fibre Optics, Test & Measurement, Automation & Process Control, Medical
Technical Specifications
LED Color
White
Bulb Size
1.6mm x 2.3mm
Forward Voltage
3.2V
Viewing Angle
110°
Product Range
597 Series
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
900mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 597-3902-507F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate