Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No597-7721-507F
Newark Part No.30K5039
Product Range597 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.474 |
| 5000+ | $0.459 |
| 10000+ | $0.441 |
| 15000+ | $0.438 |
| 25000+ | $0.435 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,185.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-7721-507F
Newark Part No.30K5039
Product Range597 Series
Technical Datasheet
LED ColorGreen, Yellow
LED MountingSMD
Bulb Size2.1mm x 2.3mm
Viewing Angle104°
Lens ShapeRectangular
Forward Current / ColorY 25mA, G 25mA
Luminous Intensity / ColorY 6.3mcd, G 20mcd
Forward Voltage / ColorY 2.1V, G 2.2V
Wavelength / ColourY 585nm, G 563nm
Product Range597 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Yellow
Bulb Size
2.1mm x 2.3mm
Lens Shape
Rectangular
Luminous Intensity / Color
Y 6.3mcd, G 20mcd
Wavelength / Colour
Y 585nm, G 563nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Viewing Angle
104°
Forward Current / Color
Y 25mA, G 25mA
Forward Voltage / Color
Y 2.1V, G 2.2V
Product Range
597 Series
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for 597-7721-507F
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate