Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No5988510207F
Newark Part No.75R0613
Product Range598 Series
Technical Datasheet
1,551 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.336 |
| 25+ | $0.234 |
| 50+ | $0.205 |
| 100+ | $0.176 |
| 250+ | $0.163 |
| 500+ | $0.150 |
| 1000+ | $0.141 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5988510207F
Newark Part No.75R0613
Product Range598 Series
Technical Datasheet
LED ColorGreen, Red
LED MountingSMD
Bulb Size-
Viewing Angle160°
Lens ShapeRound
Forward Current / ColorR 20mA, G 20mA
Luminous Intensity / ColorR 60mcd, G 40mcd
Forward Voltage / ColorR 2V, G 2V
Wavelength / ColourR 645nm, G 570nm
Product Range598 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5988510207F is a red/green Surface-mount LED made of AlInGaP LED technology. The Micro LED® SMD LED provides one of the industry's wide ranges of discrete LED. It is compatible with infrared reflow processes and JEDEC standards. It helps to eliminate mixed technology PC board processing.
- Non-diffused lens
- 260° for 10s Solder temperature
- -40 to 100°C Operating temperature range
Applications
LED Lighting
Technical Specifications
LED Color
Green, Red
Bulb Size
-
Lens Shape
Round
Luminous Intensity / Color
R 60mcd, G 40mcd
Wavelength / Colour
R 645nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Viewing Angle
160°
Forward Current / Color
R 20mA, G 20mA
Forward Voltage / Color
R 2V, G 2V
Product Range
598 Series
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for 5988510207F
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability