Print Page
Image is for illustrative purposes only. Please refer to product description.
183 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.970 |
| 10+ | $6.690 |
| 25+ | $6.360 |
| 50+ | $6.020 |
| 100+ | $5.700 |
| 250+ | $5.370 |
| 500+ | $5.040 |
| 1000+ | $4.890 |
Price for:Each
Minimum: 1
Multiple: 1
$8.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Color
Green
Mounting Hole Dia
7.2mm
Luminous Intensity
50mcd
Product Range
-
Operating Voltage
2VDC
Forward Current If
15mA
IP / NEMA Rating
IP66, NEMA 4X
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability