Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No607-3132-130F
Newark Part No.30K5090
Product Range607 Series
Technical Datasheet
56 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.410 |
| 10+ | $4.180 |
| 25+ | $3.940 |
| 50+ | $3.690 |
| 100+ | $3.450 |
| 250+ | $3.290 |
| 500+ | $3.130 |
| 1000+ | $3.030 |
Price for:Each
Minimum: 1
Multiple: 1
$5.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No607-3132-130F
Newark Part No.30K5090
Product Range607 Series
Technical Datasheet
LED ColorRed
Operating Voltage12VDC
Mounting Hole Dia7.2mm
Forward Current If15mA
Luminous Intensity20mcd
IP / NEMA RatingIP66
Product Range607 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 607-3132-130F is a red panel-mount Internal LED Indicator for 7.2mm mounting hole with optional watertight capability. It is made up of polycarbonate housing to match emitting color. The 607 series LED panel mount indicator has lower power consumption - uses up to 90% less energy than an incandescent indicator.
- Electrical connection through solder terminals
- No heat generated
- Watertight seal from front of panel meets NEMA-4X/IP66
Applications
Industrial
Technical Specifications
LED Color
Red
Mounting Hole Dia
7.2mm
Luminous Intensity
20mcd
Product Range
607 Series
Operating Voltage
12VDC
Forward Current If
15mA
IP / NEMA Rating
IP66
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability