Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No657-1903-303F
Newark Part No.51R6198
Product Range657 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 50+ | $17.590 |
| 100+ | $17.420 |
Price for:Each
Minimum: 65
Multiple: 5
$1,143.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No657-1903-303F
Newark Part No.51R6198
Product Range657 Series
Technical Datasheet
LED ColorOrange
Operating Voltage12VDC
Mounting Hole Dia17.463mm
Forward Current If20mA
Luminous Intensity600foot lambert
IP / NEMA RatingIP67
Product Range657 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Orange
Mounting Hole Dia
17.463mm
Luminous Intensity
600foot lambert
Product Range
657 Series
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate