Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No657-2503-103F
Newark Part No.51R6206
Product Range657 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 50+ | $17.110 |
| 100+ | $16.840 |
Price for:Each
Minimum: 65
Multiple: 5
$1,112.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No657-2503-103F
Newark Part No.51R6206
Product Range657 Series
Technical Datasheet
LED ColorRed
Operating Voltage12VDC
Mounting Hole Dia17.463mm
Forward Current If20mA
Luminous Intensity400foot lambert
IP / NEMA RatingIP67
Product Range657 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 657-2503-103F is a red Panel-mount LED Indicator made of UV stabilized polycarbonate tinted diffused dome lens. The 657 series LED watertight panel-mount indicator suitable for front mounting 11/16-inch clearance hole. The LED technology engineered for up to 100k hours of operation and has cool-to-the-touch operation.
- Resistant to shock and vibration
- 18AWG Standard anti-capillary lead wire
- IP67/NEMA-4X
- UL94V-0 Flammability rating
- -35 to 65°C Operating temperature range
Applications
Industrial, Automotive, Avionics, Defence, Military & Aerospace
Technical Specifications
LED Color
Red
Mounting Hole Dia
17.463mm
Luminous Intensity
400foot lambert
Product Range
657 Series
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
