Print Page
Image is for illustrative purposes only. Please refer to product description.
111 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
10+ | $18.820 |
25+ | $17.080 |
50+ | $16.240 |
100+ | $14.870 |
Price for:Each
Minimum: 10
Multiple: 1
$188.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No908-1632
Newark Part No.45F737
Technical Datasheet
Indicator Lens ColourGreen
Lens Shape-
Mounting Hole Dia-
Accessory Type-
For Use With908 Series Panel Mount Indicators
Product Range-
SVHCLead
Product Overview
The 908-1632 is a green Lens Cap for use with 908 series cylindrical lens with fresnel rings and panel mount indicators.
Applications
Lighting, Industrial
Notes
Not recommended for use with legends.
Technical Specifications
Indicator Lens Colour
Green
Mounting Hole Dia
-
For Use With
908 Series Panel Mount Indicators
SVHC
Lead
Lens Shape
-
Accessory Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate