Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.380 |
| 250+ | $3.150 |
| 500+ | $3.020 |
| 1000+ | $2.640 |
Price for:Each
Minimum: 200
Multiple: 50
$676.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part NoOPC-11SDIF
Newark Part No.04P7951
Technical Datasheet
Lens TypeSpot Beam Lens
Beam TypeSpot
LED Lens ColorTransparent
Lens Diameter22mm
Lens ShapeRound
Lens MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Lens Type
Spot Beam Lens
LED Lens Color
Transparent
Lens Shape
Round
Product Range
-
Beam Type
Spot
Lens Diameter
22mm
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
